+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

K8901M-60

Socket: 6-angles; socket spanner,impact; HEX 60mm; 3/4"; steel


Manufacturer: BAHCO

Manufacturer part number:
K8901M-60
TME Symbol:
SA.K8901M-60

Specification

Manufacturer
BAHCO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 60mm
Holder socket size - inch
3/4"
Socket length
72mm
Material
steel
Key features
  • For maximum safety, use clamping springs
  • key finishing: oxidizing
Gross weight1.2755 kg
EAN code7314151846411
See other products in this category: Socket Wrenches BAHCO,
*
K8901M-60
0 in TME stock
Net price for quantities from 1 pcs - 59.85 USDGross price for quantities from 1 pcs - 59.85 USD
Net price for quantities from 3 pcs - 57.78 USDGross price for quantities from 3 pcs - 57.78 USD
Net price for quantities from 5 pcs - 53.66 USDGross price for quantities from 5 pcs - 53.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.