+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SA08-11EWA

Display: LED; 7-segment; 20.32mm; 0.8"; No.char: 1; red; 1.9÷6.4mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
SA08-11EWA
TME Symbol:
SA08-11EWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
20.32mm
Digit height
0.8"
Number of characters
1
Colour
red
Luminosity
1.9...6.4mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
27.7x20mm
Mounting
THT
Wavelength
625nm
Gross weight5.25 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
SA08-11EWA
1488 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 18 pcs - 1.51 USDGross price for quantities from 18 pcs - 1.51 USD
Net price for quantities from 90 pcs - 1.42 USDGross price for quantities from 90 pcs - 1.42 USD
Packaging method by the manufacturer:
Tube = 18 pcs