+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SB-38

Grommet; Ømount.hole: 38.1mm; Øhole: 29mm; black

Manufacturer: KSS WIRING

Manufacturer part number:
SB-38
TME Symbol:
SB-38

Specification

Manufacturer
KSS WIRING
Type of cable accessories
grommet
Panel cutout diameter
38.1mm
Hole diameter
29mm
Body colour
black
Panel thickness
max. 1.5mm
C dimension
42.1mm
L dimension
11.4mm
Dimensions
Gross weight3.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SB-38
2183 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs