+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SB2000/ZS-24V

Signaller: obstruction light; continuous light; 22÷51VDC; 25W

Manufacturer: BSSTC

Manufacturer part number:
SB2000/ZS-24V
TME Symbol:
SB2000/ZS-24V

Specification

Manufacturer
BSSTC
Type of signaller
obstruction light
Signalling method
continuous light
Manufacturer series
SMART BEACON SB2000/xS
Light source
LED
Operating temperature
-55...55°C
IP rating
IP66, IP67
Body colour
red
Power consumption
25W
Additional functions
light dependent switch integrated
Mechanical impact resistance
IK08
Luminosity
2000cd
Supply voltage
  • 22...51V AC
  • 22...51V DC
Gross weight2.9 kg
Certificates
See other products in this category: Light Signalling Devices BSSTC,
See other products from this series.:
*
SB2000/ZS-24V
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order