+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

81550005

Splice terminal: rail; 114A; 690V; busbar; screw terminal; green

Manufacturer: SIMET

Manufacturer part number:
81550005
TME Symbol:
SBB16GR

Specification

Manufacturer
SIMET
Type of splice terminal
rail
Current rating
114A
Rated voltage
690V
Mechanical mounting
busbar
Electrical mounting
screw terminal
Colour
green
Wire cross-section
16mm2
Number of ways
1
Number of terminals
2
Gross weight77.2 g
Certificates
See other products in this category: Rail mounted connectors SIMET,
*
81550005
0 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 6 pcs - 14.04 USDGross price for quantities from 6 pcs - 14.04 USD
Net price for quantities from 12 pcs - 12.29 USDGross price for quantities from 12 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.