+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SBN380

Switch-disconnector; Poles: 3; for DIN rail mounting; 80A; 400VAC

Manufacturer: HAGER

Manufacturer part number:
SBN380
TME Symbol:
SBN380

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
80A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight248 g
Certificates
EAN code3250615510266
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN380
0 in TME stock
Net price for quantities from 1 pcs - 33.30 USDGross price for quantities from 1 pcs - 33.30 USD
Net price for quantities from 4 pcs - 31.08 USDGross price for quantities from 4 pcs - 31.08 USD
Net price for quantities from 12 pcs - 28.86 USDGross price for quantities from 12 pcs - 28.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.