+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

161-44100

Spiral wrapping; Øbundle : 5÷20mm; polyamide; black; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-44100
TME Symbol:
SBPAV04-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyamide
Colour
black
Length
30m
Flammability rating
UL94V-0
Operating temperature
-60...95°C
Gross weight10.677 g
Certificates
EAN code5022660549069
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-44100
510 in TME stock
Net price for quantities from 30 m - 3.11 USDGross price for quantities from 30 m - 3.11 USD
Net price for quantities from 60 m - 2.75 USDGross price for quantities from 60 m - 2.75 USD
Net price for quantities from 120 m - 2.51 USDGross price for quantities from 120 m - 2.51 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m