+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

RPI DISPLAY CABLE STANDARD-MINI-200MM

Connection cable; 200mm; Raspberry Pi 5


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI DISPLAY CABLE STANDARD-MINI-200MM
TME Symbol:
SC1131

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
connection cable
Cable length
0.2m
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Application - series/manufacturer
Raspberry Pi 5
Gross weight1.77 g
Certificates
EAN code5056561803524

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI DISPLAY CABLE STANDARD-MINI-200MM
247 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.