+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

216.302-X

Calliper; L: 100mm; with analog readouts,with fixing-screw


Manufacturer: SCALA

Manufacturer part number:
216.302-X
TME Symbol:
SC216302

Specification

Manufacturer
SCALA
Type of tool
calliper
Length
0.1m
Material
chromium plated steel
Version
with analog readouts, with fixing-screw
Gross weight126.96 g

WATCH VIDEO

See other products in this category: Measuring Tools SCALA,
*
216.302-X
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.33 USDGross price for quantities from 1 pcs - 32.33 USD
Net price for quantities from 4 pcs - 30.57 USDGross price for quantities from 4 pcs - 30.57 USD