+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SC3V6C224ZH

Supercapacitor; THT; 220mF; 3.6VDC; Ø13.2x7mm; Pitch: 5mm; H: 7mm

Manufacturer: Viking

Manufacturer part number:
SC3V6C224ZH
TME Symbol:
SC3V6C224ZH

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
3.6V DC
Body dimensions
Ø13.2x7mm
Terminal pitch
5mm
Height
7mm
Diameter
13.2mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC3V6C224ZH
0 in TME stock
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 500)