+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SC5V5V224Z

Supercapacitor; THT; 220mF; 5.5VDC; Ø12x4.8mm; Leads: V type

Manufacturer: Viking

Manufacturer part number:
SC5V5V224Z
TME Symbol:
SC5V5V224Z

Specification

Manufacturer
Viking
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
5.5V DC
Body dimensions
Ø12x4.8mm
Leads
V type
Height
4.8mm
Diameter
12mm
Gross weight1.452 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors Viking,
*
SC5V5V224Z
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 196 pcs - 0.42 USDGross price for quantities from 196 pcs - 0.42 USD
Net price for quantities from 392 pcs - 0.41 USDGross price for quantities from 392 pcs - 0.41 USD
Net price for quantities from 784 pcs - 0.40 USDGross price for quantities from 784 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 196 pcs