+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

686.424

Enclosure: multipurpose; X: 108mm; Y: 108mm; Z: 88mm; SCABOX; grey


Manufacturer: SCAME

Manufacturer part number:
686.424
TME Symbol:
SCAME-686.424

Specification

Manufacturer
SCAME
Type of enclosure
multipurpose
Dimension X
108mm
Dimension Y
108mm
Dimension Z
88mm
Manufacturer series
SCABOX
Body colour
grey
Cover colour
transparent
IP rating
IP56
Gross weight152.92 g
Certificates
See other products in this category: Multipurpose Enclosures SCAME,
See other products from this series.:
*
686.424
0 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 5 pcs - 10.23 USDGross price for quantities from 5 pcs - 10.23 USD
Net price for quantities from 10 pcs - 9.87 USDGross price for quantities from 10 pcs - 9.87 USD
Net price for quantities from 24 pcs - 9.52 USDGross price for quantities from 24 pcs - 9.52 USD
Net price for quantities from 72 pcs - 9.17 USDGross price for quantities from 72 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.