+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

03.5124

Torch: LED; IP30; 130lm; L: 105mm; W: 30mm; Range: 100m; 6000K


Manufacturer: SCANGRIP

Manufacturer part number:
03.5124
TME Symbol:
SCANGRIP-03.5124

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP30
Luminosity
130lm
Length
105mm
Width
30mm
Range
100m
Colour temperature
6000K
Number of operation modes
1
Operating temperature
-10...40°C
Power supply
  • rechargeable battery 3,7V 550mAh x1
Battery/ rechargeable battery
  • rechargeable battery 3,7V 550mAh x1
Gross weight100 g
Certificates
EAN code5708997351246
See other products in this category: Torches SCANGRIP,
*
03.5124
2 in TME stock
Net price for quantities from 1 pcs - 28.75 USDGross price for quantities from 1 pcs - 28.75 USD
Net price for quantities from 3 pcs - 25.88 USDGross price for quantities from 3 pcs - 25.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible