+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MIDI-EX

Torch: LED; IP65; 100lm,200lm; 2.5h,5h; L: 181.8mm; W: 46mm; H: 29mm

Manufacturer: SCANGRIP

Manufacturer part number:
MIDI-EX
TME Symbol:
SCANGRIP-03.5611

Specification

Manufacturer
SCANGRIP
Type of torch
LED
IP rating
IP65
Luminosity
100lm/200lm
Nominal life
2.5h, 5h
Length
181.8mm
Width
46mm
Height
29mm
Colour temperature
6000K
Conform to the norm
ATEX Ex ATEX II 3D Ex ic IIIC T100°C Dc ATEX II 3G Ex ic IIC T5 Gc
Version
with holder
Operating temperature
-10...45°C
Power supply
  • rechargeable battery 3,8V 1600mAh x1
Gross weight318.2 g
EAN code5708997356111
See other products in this category: Torches SCANGRIP,
*
MIDI-EX
4 in TME stock
Net price for quantities from 1 pcs - 101.76 USDGross price for quantities from 1 pcs - 101.76 USD
Net price for quantities from 3 pcs - 91.58 USDGross price for quantities from 3 pcs - 91.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible