+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SCS4KV-22-WH-25

Insulating tube; white; silicone,fiberglass; -60÷250°C; 22mm


Manufacturer: FAVIER

Manufacturer part number:
SCS4KV-22-WH-25
TME Symbol:
SCS4KV-22-WH-25

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
white
Material
fiberglass, silicone
Operating temperature
-60...250°C
Internal diameter
22mm
Dielectric strength
4kV/mm
Resistance to
fire, mechanical stesses, transformer oils, UV rays
Manufacturer series
SCS
Conform to the norm
EN60684-2 EN 60684-1
Version
flexible
Gross weight128.32 g
See other products in this category: Electro Insulation tubes FAVIER,
See other products from this series.:
*
SCS4KV-22-WH-25
0 in TME stock
Net price for quantities from 25 m - 5.26 USDGross price for quantities from 25 m - 5.26 USD
Net price for quantities from 75 m - 4.94 USDGross price for quantities from 75 m - 4.94 USD
Net price for quantities from 125 m - 4.60 USDGross price for quantities from 125 m - 4.60 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.