+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD-15C-5

Converter: DC/DC; 15W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 3A; SD-15

NEW

Manufacturer: MEAN WELL

Manufacturer part number:
SD-15C-5
TME Symbol:
SD-15C-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
15W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
3A
Mounting
for building in
Manufacturer series
SD-15
Body dimensions
78x51x28mm
Efficiency
75%
Operating temperature
-10...60°C
Protection
anti-overload OPP, anti-overvoltage OVP
Number of outputs
1
Gross weight160.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-15C-5
0 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 5 pcs - 14.51 USDGross price for quantities from 5 pcs - 14.51 USD
Net price for quantities from 10 pcs - 13.81 USDGross price for quantities from 10 pcs - 13.81 USD
Net price for quantities from 20 pcs - 13.40 USDGross price for quantities from 20 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.