+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD-200C-5

Converter: DC/DC; 200W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 40A; SD; 2kV

Manufacturer: MEAN WELL

Manufacturer part number:
SD-200C-5
TME Symbol:
SD-200C-5

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.2kW
Input voltage
36...72V DC
Output voltage
5V DC
Output current
40A
Mounting
for building in
Manufacturer series
SD
Kind of case
912H
Body dimensions
215x115x50mm
Efficiency
81%
Operating temperature
-20...60°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV
Number of outputs
1
Related items
MHS012
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight1.0522 kg
Certificates
EAN code4711287465432

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SD-200C-5
0 in TME stock
Net price for quantities from 1 pcs - 89.77 USDGross price for quantities from 1 pcs - 89.77 USD
Net price for quantities from 5 pcs - 85.47 USDGross price for quantities from 5 pcs - 85.47 USD
Net price for quantities from 10 pcs - 81.68 USDGross price for quantities from 10 pcs - 81.68 USD
Net price for quantities from 20 pcs - 79.38 USDGross price for quantities from 20 pcs - 79.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.