+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD1E228M12020PL

Capacitor: electrolytic; THT; 2200uF; 25VDC; 12.5x20mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
SD1E228M12020PL
TME Symbol:
SD1E228M12020PL

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
12.5x20mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
SD
Height
20mm
Diameter
12.5mm
Gross weight3.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD1E228M12020PL
0 in TME stock
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
No. of pieces (Multiplicity: 400)