+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SD2E225M6L011PA

Capacitor: electrolytic; THT; 2.2uF; 250VDC; Ø6.3x11mm; ±20%; 2000h

Manufacturer: SAMWHA

Manufacturer part number:
SD2E225M6L011PA
TME Symbol:
SD2E225M6L011PA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
250V DC
Body dimensions
Ø6.3x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
SD
Height
11mm
Diameter
6.3mm
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
SD2E225M6L011PA
0 in TME stock
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 15 000.
Multiplicity: 1 500.