+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SDSDXDK-128G-GN4IN

Memory card; SDXC; 128GB; Extreme Pro; UHS II U3 V90; R: 300MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXDK-128G-GN4IN
TME Symbol:
SDSDXDK-128G-GN4IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
128GB
Version
Extreme Pro
Speed class
UHS II U3 V90
Read speed
300MB/s
Write speed
260MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 8K
Gross weight23.4 g
Certificates
EAN code619659186647
See other products in this category: Memory Cards SANDISK,
*
SDSDXDK-128G-GN4IN
0 in TME stock
Net price for quantities from 1 pcs - 293.93 USDGross price for quantities from 1 pcs - 293.93 USD
Net price for quantities from 3 pcs - 257.19 USDGross price for quantities from 3 pcs - 257.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product