+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SDSDXXD-128G-GN4IN

Memory card; SDXC; 128GB; Extreme Pro; UHS I U3 V30; R: 200MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXXD-128G-GN4IN
TME Symbol:
SDSDXXD-128G-GN4IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
128GB
Version
Extreme Pro
Speed class
UHS I U3 V30
Read speed
200MB/s
Write speed
90MB/s
PC accessories features
Ultra HD 4K
Gross weight24.25 g
Certificates
EAN code619659188634
See other products in this category: Memory Cards SANDISK,
*
SDSDXXD-128G-GN4IN
4 in TME stock
Net price for quantities from 1 pcs - 64.86 USDGross price for quantities from 1 pcs - 64.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts