+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEK-SFA40 EVALUTION KIT

Sensor: gas; 0÷100%RH; -40÷125°C; 1.62÷3.6VDC; 13x10x2.4mm; SFA40

NEW

Manufacturer: SENSIRION

Manufacturer part number:
SEK-SFA40 EVALUTION KIT

Alternative designations: 3.001.217

TME Symbol:
SEK-SFA40-KIT

Specification

Manufacturer
SENSIRION
Type of sensor
gas
Humidity measuring range
0...100% RH
Temperature measuring range
-40...125°C
Body dimensions
13x10x2.4mm
Output configuration
I2C
Manufacturer series
SFA40
Mounting
PCB
Interface
I2C
Number of pins
6
Measurement accuracy
±20%
Supply voltage
  • 1.62...3.6V DC
Kit contents
  • cables
  • pin header
  • RJ45 cable
  • SFA40
Gross weight70 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Humidity Sensors SENSIRION,
See other products from this series.:
*
SEK-SFA40 EVALUTION KIT
0 in TME stock
Net price for quantities from 1 pcs - 106.70 USDGross price for quantities from 1 pcs - 106.70 USD
Net price for quantities from 5 pcs - 100.72 USDGross price for quantities from 5 pcs - 100.72 USD
Net price for quantities from 10 pcs - 89.45 USDGross price for quantities from 10 pcs - 89.45 USD
Net price for quantities from 25 pcs - 85.16 USDGross price for quantities from 25 pcs - 85.16 USD
Net price for quantities from 50 pcs - 80.88 USDGross price for quantities from 50 pcs - 80.88 USD
Net price for quantities from 100 pcs - 76.08 USDGross price for quantities from 100 pcs - 76.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.