+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEP5KV-14-LBR-50

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 14mm; L: 50m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-14-LBR-50
TME Symbol:
SEP5KV-14-LBR-50

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
14mm
Length
50m
Dielectric strength
5kV/mm
Wall thickness
0.5...1mm
Plating material
polyurethane elastomer
Gross weight39 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-14-LBR-50
0 in TME stock
Net price for quantities from 50 m - 2.34 USDGross price for quantities from 50 m - 2.34 USD
Net price for quantities from 150 m - 2.12 USDGross price for quantities from 150 m - 2.12 USD
Net price for quantities from 250 m - 1.99 USDGross price for quantities from 250 m - 1.99 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.