+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SEP5KV-6-LBR-200

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 6mm; L: 200m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-6-LBR-200
TME Symbol:
SEP5KV-6-LBR-200

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
6mm
Length
200m
Dielectric strength
5kV/mm
Wall thickness
0.35...0.65mm
Plating material
polyurethane elastomer
Gross weight16.191 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-6-LBR-200
0 in TME stock
Net price for quantities from 3000 m - 0.69 USDGross price for quantities from 3000 m - 0.69 USD
Amount (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 200 m