+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SFC-R412-L

Automation module: safety relay; 24VDC; IN: 3; SFC/SFC-R; -10÷55°C

Manufacturer: AUTONICS

Manufacturer part number:
SFC-R412-L
TME Symbol:
SFC-R412-L

Specification

Manufacturer
AUTONICS
Type of automation module
safety relay
Number of inputs
3
Mounting
for DIN rail mounting
Manufacturer series
SFC/SFC-R
Operating temperature
-10...55°C
Safety outputs
4
Auxiliary outputs
PNP transistor x1
IP rating
IP20
Body dimensions
22.5x130x115.5mm
Supply voltage
  • 24V DC
Gross weight326 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Safety Switches - Control Modules AUTONICS
*
SFC-R412-L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.