+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SFH615A-1X

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V; DIP4


Manufacturer: ISOCOM

Manufacturer part number:
SFH615A-1X
TME Symbol:
SFH615A-1X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
40-80%@10mA
Collector-emitter voltage
70V
Case
DIP4
Conform to the norm
VDE
Turn-on time
3µs
Turn-off time
18µs
Max. off-state voltage
6V
Kind of package
tube
Number of pins
4
Manufacturer series
SFH615A
Forward voltage
1.65V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optocouplers - analog output ISOCOM,
See other products from this series.:
*
SFH615A-1X
0 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 11800 pcs - 0.14 USDGross price for quantities from 11800 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.