+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SFH615AA

Optocoupler; THT; OUT: transistor; Uinsul: 5.3kV; Uce: 70V; DIP4


Manufacturer: VISHAY

Manufacturer part number:
SFH615AA
TME Symbol:
SFH615AA

Specification

Manufacturer
VISHAY
Type of optocoupler
optocoupler
Mounting
THT
Kind of output
transistor
Insulation voltage
5.3kV
CTR@If
50-600%@5mA
Collector-emitter voltage
70V
Case
DIP4
Turn-on time
2µs
Turn-off time
25µs
Schematic diagram
Gross weight0.1 g
Certificates
See other products in this category: Optocouplers - analog output VISHAY,
*
SFH615AA
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2000 pcs - 0.27 USDGross price for quantities from 2000 pcs - 0.27 USD
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.24 USDGross price for quantities from 6000 pcs - 0.24 USD
Net price for quantities from 8000 pcs - 0.24 USDGross price for quantities from 8000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.