+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SFL-EC10T

Connection lead; 10m; SFL/SFLA; Wire colour: black

Manufacturer: AUTONICS

Manufacturer part number:
SFL-EC10T
TME Symbol:
SFL-EC10T

Specification

Manufacturer
AUTONICS
Type of sensors accessories
Connection lead
Cable length
10m
Application - series/manufacturer
SFL/SFLA
Wire colour
black
Wire insulation material
PUR
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Curtains AUTONICS
*
SFL-EC10T
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.