+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SH32B684K101CT

Capacitor: ceramic; 680nF; 100V; X7R; ±10%; 1210


Manufacturer: WALSIN

Manufacturer part number:
SH32B684K101CT
TME Symbol:
SH32B684K101CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Capacitance
0.68µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Case - inch
1210
Case - mm
3225
Operating temperature
-55...125°C
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
SH32B684K101CT
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product