+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3050000304

Insulating tube; green; silicone; Øint: 0.3mm; 2kV/mm; UL94HB


Manufacturer: SYNFLEX

Manufacturer part number:
3050000304
TME Symbol:
SIL-0.3X0.2-GR-200

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
green
Material
silicone
Internal diameter
0.3mm
Dielectric strength
2kV/mm
Wall thickness
0.2mm
Flammability rating
UL94HB
Gross weight1.9 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3050000304
0 in TME stock
Net price for quantities from 200 m - 0.27 USDGross price for quantities from 200 m - 0.27 USD
Net price for quantities from 600 m - 0.25 USDGross price for quantities from 600 m - 0.25 USD
Net price for quantities from 1200 m - 0.23 USDGross price for quantities from 1200 m - 0.23 USD
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.