+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

55502672

Straight terminal connector; Thread: PG,outside; brass; IP65

Manufacturer: LAPP

Manufacturer part number:
55502672
TME Symbol:
SILVYN-US-PG9

Specification

Manufacturer
LAPP
Type of cable accessories
straight terminal connector
Kind of thread
outside, PG
Material
brass
Manufacturer series
SILVYN® AS-P
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
14 socket / PG9
Plating material
nickel
Conduit size
14
Operating temperature
-40...125°C
Gross weight30 g
Certificates
EAN code4044777311101
See other products in this category: Conduits accessories LAPP,
See other products from this series.:
*
55502672
0 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 10 pcs - 14.01 USDGross price for quantities from 10 pcs - 14.01 USD
Net price for quantities from 50 pcs - 13.17 USDGross price for quantities from 50 pcs - 13.17 USD
Net price for quantities from 200 pcs - 12.32 USDGross price for quantities from 200 pcs - 12.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.