+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

87005002

Cable gland: cable; PG21; IP68; polyamide 66; grey


Manufacturer: SIMET

Manufacturer part number:
87005002

Alternative designations: PG21G-R

TME Symbol:
SIMET-87005002

Specification

Manufacturer
SIMET
Type of cable gland
cable
Gland thread
PG21
IP rating
IP68
Body material
polyamide 66
Cable external diameter
13...18mm
Thread length
12mm
Kind of thread
PG
Operating temperature
-20...100°C
Colour
grey
Caution!
  • without locknut
Gross weight27.5 g
EAN code5907813237706
See other products in this category: Glands SIMET,
*
87005002
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD