+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SKH-M2T-R

Signaller: lighting; rotating light; red; SKH; 90÷250VAC; IP23


Manufacturer: PATLITE

Manufacturer part number:
SKH-M2T-R
TME Symbol:
SKH-M2T-R

Specification

Manufacturer
PATLITE
Type of signaller
lighting
Signalling method
rotating light
Colour
red
Manufacturer series
SKH
Light source
LED
Operating temperature
-10...50°C
IP rating
IP23
Material
plastic
Supply voltage
  • 90...250V AC
Gross weight562.8 g
Certificates
See other products in this category: Light Signalling Devices PATLITE,
See other products from this series.:
*
SKH-M2T-R
1 in TME stock
Net price for quantities from 1 pcs - 137.30 USDGross price for quantities from 1 pcs - 137.30 USD
Net price for quantities from 8 pcs - 128.15 USDGross price for quantities from 8 pcs - 128.15 USD
Net price for quantities from 16 pcs - 118.99 USDGross price for quantities from 16 pcs - 118.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.