+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SL-2780/P

Battery: lithium (LTC); D; 3.6V; 19000mAh; non-rechargeable; 1pcs.

Manufacturer: TADIRAN

Manufacturer part number:
SL-2780/P
TME Symbol:
SL-2780/P

Specification

Manufacturer
TADIRAN
Type of battery
lithium (LTC)
Cell size
D, R20
Rated voltage
3.6V
Capacity
19Ah
Battery features
non-rechargeable
Body dimensions
Ø32.9x61.5mm
Quantity in set/package
1pcs.
Leads
axial
Maximum current
340mA
Operating temperature
-55...85°C
Current rating
4mA
Max. forward impulse current
280mA
Gross weight91.3 g

WATCH VIDEO

See other products in this category: Batteries TADIRAN,
*
SL-2780/P
184 in TME stock
Net price for quantities from 2 pcs - 17.94 USDGross price for quantities from 2 pcs - 17.94 USD
Net price for quantities from 10 pcs - 17.36 USDGross price for quantities from 10 pcs - 17.36 USD
Net price for quantities from 50 pcs - 16.07 USDGross price for quantities from 50 pcs - 16.07 USD
Net price for quantities from 100 pcs - 15.49 USDGross price for quantities from 100 pcs - 15.49 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Air delivery is not possible
Packaging method by the manufacturerTray = 10 pcsCardboard = 80 pcs