+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SL16SMD15744Z

Connector: pin strips; pin header; male; PIN: 44; SMT; 3A; 250V; 2x22

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SL16SMD15744Z

Alternative designations: SL 16 SMD 157 44 Z

TME Symbol:
SL16SMD15744.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
44
Electrical mounting
SMT
Current rating
3A
Rated voltage
0.25kV
Manufacturer series
SL 16 SMD
Spatial orientation
angled
Contacts pitch
2.54mm
Connector pinout layout
2x22
Contact plating
tinned
Kind of package
bulk
Flammability rating
UL94V-0
Contact material
bronze
Body material
polyamide 46
Overall length
21.7mm
Body colour
black
Operating temperature
-40...163°C
Gross weight5.72 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
SL16SMD15744Z
0 in TME stock
Net price for quantities from 1 pcs - 9.20 USDGross price for quantities from 1 pcs - 9.20 USD
Net price for quantities from 3 pcs - 8.28 USDGross price for quantities from 3 pcs - 8.28 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 20 pcs - 6.44 USDGross price for quantities from 20 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.