+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SL4-L230

Bulb; bayonet; BA15D; 230VAC; signalling column; SL4


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL4-L230

Alternative designations: 171385

TME Symbol:
SL4-L230

Specification

Manufacturer
EATON ELECTRIC
Type of signallers accessories
bulb
Kind of bulb
bayonet
Kind of handle
BA15D
Application
signalling column
Application - series/manufacturer
SL4
Supply voltage
  • 230V AC
Gross weight9.11 g
Certificates
EAN code4015081679140

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
*
SL4-L230
8 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 5 pcs - 7.14 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.