+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SL7-BL230-B

Automation module: light signaller; blue; LED; 230÷240VAC; IP66

Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-BL230-B

Alternative designations: 171396

TME Symbol:
SL7-BL230-B

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light
Light source
LED
IP rating
IP66
Manufacturer series
SL7
Flashing frequency
2Hz
Operating temperature
-30...60°C
Application
signalling column
Supply voltage
  • 230...240V AC
Dimensions
Gross weight120 g
Certificates
EAN code4015081679300

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-BL230-B
0 in TME stock
Net price for quantities from 1 pcs - 144.49 USDGross price for quantities from 1 pcs - 144.49 USD
Net price for quantities from 5 pcs - 134.86 USDGross price for quantities from 5 pcs - 134.86 USD
Net price for quantities from 10 pcs - 125.22 USDGross price for quantities from 10 pcs - 125.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.