+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SL7-L-A

Automation module: light signaller; orange; bulb BA15D; 0÷250VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SL7-L-A

Alternative designations: 171438

TME Symbol:
SL7-L-A

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
light signaller
Colour
orange
Signalling method
continuous light
Light source
bulb BA15D
IP rating
IP66
Manufacturer series
SL7
Operating temperature
-30...60°C
Application
signalling column
Related items
SL7-L12, SL7-L24, SL7-L120, SL7-L230
Supply voltage
  • 0...250V AC
  • 0...250V DC
Caution!
  • Bulb has to be ordered separately
Dimensions
Gross weight97.3 g
Certificates
EAN code4015081677696

WATCH VIDEO

See other products in this category: Signalling Columns EATON ELECTRIC,
See other products from this series.:
*
SL7-L-A
2 in TME stock
Net price for quantities from 1 pcs - 51.19 USDGross price for quantities from 1 pcs - 51.19 USD
Net price for quantities from 5 pcs - 47.77 USDGross price for quantities from 5 pcs - 47.77 USD
Net price for quantities from 10 pcs - 44.36 USDGross price for quantities from 10 pcs - 44.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.