+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SLPHIRBBPNO1

Connector: DC supply; male; SurLok Plus; 200A; 1.5kV; PIN: 1; screw

Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRBBPNO1
TME Symbol:
SLPHIRBBPNO1

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Kind of connector
male
Manufacturer series
SurLok Plus
Current rating
200A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
8mm
Mechanical durability
100 cycles
Polarisation
1
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRBBPNO1
0 in TME stock
Net price for quantities from 25 pcs - 10.45 USDGross price for quantities from 25 pcs - 10.45 USD
Net price for quantities from 30 pcs - 10.15 USDGross price for quantities from 30 pcs - 10.15 USD
Net price for quantities from 50 pcs - 9.85 USDGross price for quantities from 50 pcs - 9.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.