+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM-090060-2

Ferrite: toroidal; L: 7.62mm; Øint: 13.97mm; Øout: 22.86mm; 43nH

Manufacturer: MICROMETALS

Manufacturer part number:
SM-090060-2
TME Symbol:
SM-090060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
7.62mm
Internal diameter
13.97mm
Outside diameter
22.86mm
Core material
iron powder
Inductance factor AL
43nH
Gross weight12 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-090060-2
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)