+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM-RVT35HHBFWCA0

Display: TFT; 3.5"; 320x240; Illumin: LED; Dim: 93.5x64.7x12.78mm

Manufacturer: Riverdi

Manufacturer part number:
SM-RVT35HHBFWCA0
TME Symbol:
SM-RVT35HHBFWCA0

Specification

Manufacturer
Riverdi
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
3.5"
Display resolution
320x240
Illumination
LED
Contrast
1000:1
No. of colours
16.7M
Window dimensions (H x W)
70.08x52.56mm
Dimensions
93.5x64.7x12.78mm
Operating temperature
-20...70°C
Colour
RGB
Luminosity
800cd/m2
Connector pinout layout
1x20
Number of pins
20
Tape pitch
0.5mm
Kind of controller
BT817Q
Connection
RIBUS
Family
EVE4
Kind of package
cardboard packaging, separately
Touchpad
capacitive
Version
air bonding, aTouch
Display features
  • anti-glare glass
  • mounting frame
Interface
  • QSPI
  • SPI
Supply voltage
  • 3...3.6V DC
Gross weight166.7 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules Riverdi,
*
SM-RVT35HHBFWCA0
2 in TME stock
Net price for quantities from 1 pcs - 79.93 USDGross price for quantities from 1 pcs - 79.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts