+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM0805RC

LED; red; SMD; 0805; 0.1÷0.9mcd; 2÷2.6VDC; 2x1.2x1.1mm; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0805RC
TME Symbol:
SM0805RC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
0.1...0.9mcd
Operating voltage
2...2.6V DC
Dimensions
2x1.2x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
645nm
LED lens
transparent
Kind of package
reel, tape
Power
78mW
Front
flat
Manufacturer series
SM0805
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM0805RC
2824 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.18 USDGross price for quantities from 9000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs