+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM0805UOC

LED; orange; SMD; 0805; 80mcd; 2.1VDC; 2x1.2mm; 130°; 20mA; λd: 630nm


Manufacturer: BIVAR

Manufacturer part number:
SM0805UOC
TME Symbol:
SM0805UOC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Luminosity
80mcd
Operating voltage
2.1V DC
Dimensions
2x1.2mm
Viewing angle
130°
LED current
20mA
Wavelength
630nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0805UOC
0 in TME stock
Net price for quantities from 4000 pcs - 0.25 USDGross price for quantities from 4000 pcs - 0.25 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.