+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SM1206UV-405-IL

LED; UV; 30°; 20mA; P: 100mW; λd: 405÷410nm; 5VDC; SMD; 3.2x1.6x1.4mm


Manufacturer: BIVAR

Manufacturer part number:
SM1206UV-405-IL
TME Symbol:
SM1206UV-405-IL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
30°
LED current
20mA
Power
0.1W
Wavelength
405...410nm
Operating voltage
5V DC
Mounting
SMD
Dimensions
3.2x1.6x1.4mm
LED lens
transparent
Luminosity
0.65mcd
Case - inch
1206
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
SM1206UV-405-IL
0 in TME stock
Net price for quantities from 3000 pcs - 1.44 USDGross price for quantities from 3000 pcs - 1.44 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.