+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SMDY1472MY5UDR

Capacitor: ceramic; 4.7nF; Y5U; ±20%; SMD; Uoper.X: 760VAC


Manufacturer: VISHAY

Manufacturer part number:
SMDY1472MY5UDR
TME Symbol:
SMDY1472MY5UDR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
4.7nF
Dielectric
Y5U
Tolerance
±20%
Mounting
SMD
Operating voltage X class
760V AC
Operating voltage Y class
500V AC
Body dimensions
14.6x19.2x4mm
Operating temperature
-55...125°C
Gross weight2.6 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
SMDY1472MY5UDR
0 in TME stock
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 5 000.
Multiplicity: 500.