+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SML-811UTT86A

LED; red; SMD; 1305; 11.2÷22.4mcd; 1.95VDC; 3.4x1.25x1.1mm; 10mA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-811UTT86A
TME Symbol:
SML-811UTT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1305
Luminosity
11.2...22.4mcd
Operating voltage
1.95V DC
Dimensions
3.4x1.25x1.1mm
LED current
10mA
Wavelength
615...625nm
LED lens
transparent
Power
62mW
Front
flat
Gross weight0.015 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-811UTT86A
2337 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.18 USDGross price for quantities from 1500 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs