+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SML-D12L8WT86

LED; red; SMD; 16mcd; 20mA; 635nm; Lens: white,diffused; Front: flat

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-D12L8WT86
TME Symbol:
SML-D12L8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
16mcd
LED current
20mA
Wavelength
635nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-D12L8WT86
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order