+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

52001980

Strain relief; caoutchouc; black; -20÷80°C; 5.5÷7mm; Gland: PG9


Manufacturer: LAPP

Manufacturer part number:
52001980
TME Symbol:
SNR9/7

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Body colour
black
Operating temperature
-20...80°C
Bundle diameter
5.5...7mm
Gland thread
PG9
Gross weight4.48 g
Certificates
EAN code4044773411959
See other products in this category: Grommets LAPP,
*
52001980
208 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 400 pcs - 1.14 USDGross price for quantities from 400 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs