+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

SOB-10-B-24

SOB LED tape; blue; LED/m: 320; 8mm; IP20; 10W/m; 24VDC


Manufacturer: FOSE

Manufacturer part number:
SOB-10-B-24
TME Symbol:
SOB-10-B-24

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
blue
LED per meter amount
320
Width
8mm
IP rating
IP20
Maximum power per meter
10W/m
Operating voltage
24V DC
Mounting
SMD
Luminosity
260lm/m
Gross weight36 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-10-B-24
0 in TME stock
Net price for quantities from 1 m - 5.89 USDGross price for quantities from 1 m - 5.89 USD
Net price for quantities from 5 m - 5.78 USDGross price for quantities from 5 m - 5.78 USD
Net price for quantities from 10 m - 5.62 USDGross price for quantities from 10 m - 5.62 USD
Net price for quantities from 30 m - 5.51 USDGross price for quantities from 30 m - 5.51 USD
Net price for quantities from 90 m - 5.11 USDGross price for quantities from 90 m - 5.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.