+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

THR320D

Programmable time switch with thermostat; -10÷40°C; wireless


Manufacturer: SONOFF

Manufacturer part number:
THR320D
TME Symbol:
SONOFF-THR320D

Specification

Manufacturer
SONOFF
Type of automation module
programmable time switch with thermostat
Operating temperature
-10...40°C
Kind of module
wireless
Gross weight150.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
THR320D
0 in TME stock
Net price for quantities from 1 pcs - 44.52 USDGross price for quantities from 1 pcs - 44.52 USD
Net price for quantities from 10 pcs - 41.41 USDGross price for quantities from 10 pcs - 41.41 USD
Net price for quantities from 25 pcs - 37.85 USDGross price for quantities from 25 pcs - 37.85 USD
Net price for quantities from 100 pcs - 34.50 USDGross price for quantities from 100 pcs - 34.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.